# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
1000+ | $0.59 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 3 |
Illuminated Color | Red |
Character Height (inch) | 0.56 |
Color | Orange |
Configuration | Common Anode |
Dominant Wavelength | 630 nm |
Intensity | 4.5 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 7.4 @ 20 |
Buss Polarity | CA |
Peak Wavelength | 660nm |
Digit Size | 0.56 inch |
Pins / Leads | 12 |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 19.0mm |
Wavelength (nm) | 630 |
Display Height (mm) | 14.22 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Product Type | LED Displays |