50.4 Watt Enclosed DC to DC Converter

You may also like:
SD-100B-12 SD-100B-12
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$27.20 ea

24 ship on May. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212531
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50B-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $27.20
10+ $24.70
20+ $21.09

Request a Large Quantity Quote

50.4W ENCLOSED DC/DC CONVERTER

12 Volts @ 4.2 Amps


Features:
  • Input Voltage Range: 19V-36V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 1-year warranty



Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current4.2 A
Input Voltage Range19 VDC to 36 VDC
Maximum Input Current3 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")6.3 x 3.8 x 1.5
Agency ApprovalsCE, EN, EAC
Power Rating50.4 W
FamilySD-50
Product TypeDC to DC Power Supply
Efficiency75%
Input Voltage24 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length6.3 in.
Width3.8 in.
Height1.5 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product