# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.49 |
50+ | $4.95 |
100+ | $3.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 0.8 |
Maximum Output Power (W) | 4 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Maximum Input Current (A) | 0.2 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 5 |
Product Type | AC to DC "Slim Line" Regulated Switching Wall Adapter |
Agency Approvals | UL/CUL/FCC |
Efficiency (%) | 61.5 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Length (inch) | 1.9 |
Width (inch) | 1.6 |
Height (inch) | 0.9 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |