ColorPAL Color & Light Sensor

You may also like:
28302 28302
SEN0101 SEN0101
VMA325 VMA325
28015 28015
555-28027 555-28027
136 136
605-00004 605-00004
27800 27800

$29.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2127081
  • Manufacturer: Parallax
  • Manufacturer no.: 28380
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $29.95

Request a Large Quantity Quote

ColorPAL Color & Light Sensor

The ColorPAL is a miniature color and light sensor which, through its RGB LED, doubles as a color generator. For sensing color, the ColorPAL uses its LED to illuminate a sample, one color component at a time, along with a broad-spectrum light-to-voltage converter to measure the light reflected back. The amount of light reflected from the sample under illumination from each red, green, and blue LED can be used to determine the sample's color.

Features

  • Detects a full range of colors, and outputs data as RGB (Red/Green/Blue) components.
  • Detects broad-spectrum ambient light with sensitivity down to 44µW/cm2 per lsb.
  • Generates 24-bit color using onboard RGB LED.
  • Plugs into servo headers (with optional cable) or wireless breadboards.
  • Single-pin interface uses a simple serial protocol to define and initiate color detection and generation.
  • Color detection and generation details handled by onboard microcontroller.
  • Onboard EEPROM for saving custom color detection and generation programs.
  • Autorun feature permits running a pre-designated EEPROM program with only a power supply.

Specifications

  • Power requirements: 5.0 VDC
  • Communication: Serial 1-Wire (asynchronous serial, open drain)
  • Dimensions: 1.72 x 0.90 x 0.65 in (44 x 23 x 17 mm)
Note: The ColorPAL works with non-fluorescent reflective surfaces, preferably those in contact with its light shroud. For a full comparison of the ColorPAL to the TCS3200-DB Color Sensor, please refer to the chart in the ColorPAL documentation, below.

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product