Protoboard 6-Hole Strips 3U Eurocard Size 1 Sided PCB 3.94" x 6.30"

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R
Price Reduced

$9.95 ea

1 ship on May. 12
18 ship on May. 14


  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Protoboard - 6-Hole Segmented Stripboard

The ProtoBoard-6H-3U prototyping circuit board has a stripboard pattern that is pre-cut with 6 holes per segment. The 6-hole ProtoBoard pattern is good for integrated circuit use an it allows multiple components to be connected to each circuit junction. It is good for analog and digital use. It's a single-sided board with holes on 0.1" centers.

The PCB accepts a 96 pin DIN-41612 VME connector (Jameco P/N: 859430 for backplane or board-to-board applications. Holes for ejector latches are provided.

Features

  • Convenient 6-hole ProtoBoard pattern provides an easy way to connect parts to IC's
  • Single-sided high-quality FR4 glass-epoxy circuit board
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering.Lead free and RoHS compatible
  • 38 x 62 holes, 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Standard single height (3U) Eurocard/VME size. 3.9" wide, 6.3" long, 1/16" thick (100 x 160 x 1.6mm).
  • Off-the-shelf 3U size enclosures are available


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Pitch0.1 in.
No. Of Holes2356
Hole Size0.037 in.
Length6.3 in.
Width3.9 in.
Thickness0.0625 in.
Mounting Hole0.1 in. (2)
SidesSingle
Circuit PatternSix-hole pattern. 3U Eurocard/VME size.
Power / Ground Busses0


Report a problem
Suggest a product