Stripboard Protoboard ST3U 38 Strips x 62 Holes 1 Sided PCB 3.94" x 6.30"

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$10.95 ea

9 In Stock
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.25

Request a Large Quantity Quote

ST3U StripBoard Prototyping Board

ST3U StripBoard is a prototyping circuit board with a standard stripboard pattern, with tracks running the length of the board. It has 0.1" hole spacing for DIP integrated circuits and headers and other parts.

It has higher quality than traditional stripboard. The holes are drilled, not punched. The base material is high-quality FR4 glass epoxy board. It has better stability and moisture resistance than boards using phenolic or SRBP (synthetic resin bonded paper), which can warp with exposure to humidity.

Features:

  • Standard stripboard pattern, with tracks running the length of the board
  • Single-sided high-quality FR4 glass-epoxy circuit board
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 38 x 62 holes (38 strips), 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Standard single height (3U) Eurocard/VME size. 3.9" wide, 6.3" long, 1/16" thick (100 x 160 x 1.6mm)


Report a problem
Suggest a product
Specification Value
Product TypeStripboard
PlatingEpoxy Glass
Pitch0.1 in.
No. Of Holes2356
Hole Size0.037 in.
Length6.3 in.
Width3.9 in.
Thickness0.0625 in.
Mounting Hole0
SidesSingle
Circuit Pattern62-hole pattern. 38 strips.
Power / Ground Busses38


Report a problem
Suggest a product