Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

480 Watt [email protected] 180-550VAC DIN Rail Switching Power Supply Single Output

You may also like:
DRP-480-24 DRP-480-24
SDR-960-24 SDR-960-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24
Price Reduced

$169.00 ea

36 ship on May. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2127806
  • Manufacturer: MEAN WELL
  • Manufacturer no.: WDR-480-24
  • Electronics Parts Locator
# of units Price
1+ $169.00
10+ $154.30
25+ $132.65

Request a Large Quantity Quote

480W Single Output Industrial DIN Rail Power Supply

24 Volts @ 20 Amps

Features:

  • Input Voltage: 180~550VAC @ 47~63Hz, 254-780VDC
  • Short-circuit, Overload, Over-voltage, Over-temperature protection
  • High efficiency 93% and low power dissipation
  • 100% full load burn-in test
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2 (EN50082-2) industrial immunity level
  • Built-in DC OK relay contact
  • Ripple and Noise: 100mVp-p
  • Line Regulation: ±0.5%
  • Load Regulation: ±1.0%
  • Size: 3.37"W x 4.93"H x 5.06"D
  • Weight: 3.75 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)20.00
Maximum Output Power (W)480.0
Input Voltage (VAC)180 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 5.06 x 3.37
Agency ApprovalsUL/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)4.00
FamilyWDR-480
Efficiency (%)92
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product