Continuous Rotation Servo Motor 5.1 kg-cm @ 6V

You may also like:
RS001B RS001B
900-00008 900-00008
RS001A RS001A
900-00005 900-00005
33322 33322
1053 1053

$12.95 ea

87 ship on Sep. 16
Lead time 2 weeks


  • Jameco Part no.: 2128201
  • Manufacturer: Pololu
  • Manufacturer no.: 1248
  • Jameco Catalog
# of units Price
1+ $12.95
5+ $12.49

Request a Large Quantity Quote

Continuous Rotation Servo Motor 5.1 kg-cm @ 6V

This is a standard-sized servo motor that has been built specifically for continuous rotation, making it an easy way to get your robot moving. It features two ball bearings on the output shaft for reduced friction, and it offers easy access to the rest-point adjustment potentiometer.

Features

  • Size: 1.56" x 0.81" x 1.65"
  • Weight: 44 grams (1.55 oz)
  • Leads: 11" length
  • Input Voltage: 4.8V-6V
  • Speed: 0.14 sec/60° @ 6V input
  • Stall torque: 66.7 oz-in @ 6V input
  • SpringRC P/N: SM-S4303R

    Applications

  • Building a miniature walking robot
  • Creating grippers or other mechanisms for small robots
  • Moving control surfaces on small model aircraft


  • Find out more about how servo motors work.


    Report a problem
    Suggest a product
    Specification Value
    Motor Drive TypeStandard Servo
    Direction TypeContinuous Rotation
    Voltage Range (VDC)4.8 to 6.0
    Stall Torque (4.8V)45.82 oz.in (3.3 kg.cm)
    Stall Torque (6.0V)70.95 oz.in (5.1 kg/cm)
    No-Load Speed (4.8V)0.12 sec/60°
    No-Load Speed (6.0V)0.15 sec/60°
    Bearing TypeDual Ball
    Shaft StyleFutaba-compatible
    Termination StyleWire Leads with Connector
    Dimensions (mm)41.30 L x 20.70 W x 40.20 H
    Mounting Hole Spacing (mm)10


    Report a problem
    Suggest a product