Circular Force Sensing Resistor 0.6" Diameter

You may also like:
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645

$6.95 ea

18 ship on Jan. 18
180 ship on Jan. 19


  • Jameco Part no.: 2128260
  • Manufacturer: Pololu
  • Manufacturer no.: 1696
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

Circular Force Sensing Resistor 0.6" Diameter

This force-sensing resistor (FSR) is a passive component that exhibits a decrease in resistance when there is an increase in the force applied to the circular active area (0.5" to 0.6"/12.7-15.24mm diameter), allowing you to create a sensor that is able to detect force or pressure. The polymer thick film (PFT) device is optimized for use in human touch control of electronic devices and can sense an applied force ranging from a few dozen grams to over 10 kg (22 lb).

Features

  • Diameter: 0.6" (15.24 mm)
  • Length of flexible leads: 1.4" (35.56mm)
  • Lowest amount of force measurable: 50 grams

Applications

  • Pressure-sensitive touch user interface
  • Tactile sensor for robotic appendages
  • Finger pads for special gloves
  • Target contact detection


Report a problem
Suggest a product
Specification Value
Sensor TypeForce Sensing Resistor (FSR)


Report a problem
Suggest a product