Unmanaged 5-Port Industrial Ethernet Switch

You may also like:

$99.95 ea

3 ship on Sep. 20
Lead time 1 weeks


  • Jameco Part no.: 2129019
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: NS-205
  • Jameco Catalog
# of units Price
1+ $99.95
5+ $89.95

Request a Large Quantity Quote

Unmanaged 5-Port Industrial Ethernet Switch


The NS-205 has 5 Ethernet Switching ports that support 10/100 Base-TX, with a 10/100M auto-negotiation feature and auto MDI/MDI-X function. It can connect 5 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. The flow control mechanism is also negotiated. There is activity/link/data rate LEDs for each port to aid trouble-shooting. Port connectors are shielded RJ-45.It contains "soft start" function with overload protection, high-low voltage protection. The width of the NS-205 is just 33 mm, so it can be used where space is important.

Features

  • Automatic MDI / MDI-X crossover for plug-and-play
  • Each port supports both 10/100 Mbps speed auto negotiation
  • Store-and-forward architecture
  • Full duplex IEEE 802.3x and half duplex backpressure flow control
  • Integrated look-up engine with dedicated 1024 unicast MAC addresses.
  • MTBF = 438,000 hours( Temperature is 25 °)
  • Supports +10 ~ +30 VDC voltage input
    Reverse Polarity Protection
  • Supports operating temperatures from -40 ~ +75°C
  • DIN-Rail
Specifications:
Technology
Standards IEEE802.3, 802.3u, 802.3x
Processing Type Store & forward, wire speed switching
MAC Addresses 1024
Memory Bandwidth 1.4 Gbps
Frame Buffer Memory 256 Kbit
Flow Control IEEE802.3x flow control, back pressure flow control
Interface
RJ45 ports 10/100 BaseTX auto negotiation speed, F/H duplex mode,
and auto MDI/MDI-X connection
LED Indicators Power, 10/100M, Link/Act
Ethernet Isolation 1500 Vrms 1 minute


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product