Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

ATMega328P 32kB Microcontroller with Arduino Uno Optiboot Bootloader

You may also like:
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
AT89C2051-24PU AT89C2051-24PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P
Price Reduced

$4.25 ea

392 ship on Jun. 5
More Available – 5 weeks


  • Jameco Part no.: 2129334
  • Manufacturer: Arduino
  • Manufacturer no.: A000048
  • Electronics Parts Locator
# of units Price
1+ $4.25
10+ $3.85
100+ $3.75

Request a Large Quantity Quote

ATMega328 Microcontroller with Arduino Uno Optiboot Bootloader

ATMega328-PU 32kB Flash microcontroller with pre-loaded Arduino UNO Optiboot bootloader.

Features

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance Non-volatile Memory Segments
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated Oscillator
  • 23 Programmable I/O Lines
  • 28-pin PDIP package
  • Operating Voltage: 1.8-5.5V
  • Temperature Range: -40°C to +85°C
  • Speed: Up to 20MHz
  • Also available without the pre-loaded bootloader (blank) - P/N: 2139111

Compatible Sockets

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product