# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
Specification | Value |
---|---|
Package | 10mm, T3-1/4 |
Color | UV |
Luminous Intensity - Iv (mcd) | 450 |
Lens Type | Water Clear |
Viewing Angle (deg) | 20 |
Forward Voltage - Vf (Typ.) | 3.5 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 400 nm |
Height (mm) | 8.6 |
Mounting | 0.1" |
Pins | 2 |
LED Display Type | Ultra Violet |