Protoboard SOIC to DIP 1.27mm Pitch For 8 18 & 28 Leads EZ

You may also like:

$5.95 ea

10% discount applied in cart

5 ship on Apr. 19


  • Jameco Part no.: 2130263
  • Manufacturer: Schmartboard
  • Manufacturer no.: 204-0004-01
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.69
50+ $5.49

Request a Large Quantity Quote

SchmartBoard ez 1.27mm Pitch SOIC to DIP adapter

This product is an SOIC to DIP adapter with a twist. These have our patented "ez" technology which means that soldering the surface mount component is simple, and as with all of our "ez" boards, we are the only company with a patented solution for easily soldering surface mount parts. Included in the package are 1.27mm pitch adapter boards for 8 leads, 18 leads, and 28 leads and a row of headers to use the boards with a breadboard.

Features:

  • 3 Adapter boards: One 8-pin, One 18-pin, One 28-pin
  • Pitch: 1.27mm
  • Row of headers
  • Solder already placed on the board
  • Breakaway design allows for easy packaging


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product