Miniature Infrared Security System 7M Dc 9-15V

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145

$109.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2130415
  • Manufacturer: Velleman
  • Manufacturer no.: PEM7D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
MINI INFRARED SECURITY SYSTEM, 7mFeatures
  • easy to install
  • adjustable timer & volume
  • applications:
    • entry detection
    • automatic alarm warning
    • present detection
  • includes:
    • 1 x retro-reflection IR photoelectric beam sensor
    • 1 x power supply 110V / 9V DC / 250mA
    • 1 x alarm speaker (timer & volume adjustable)
Specifications
  • nominal detection range: 23ft
  • light source: IR LED
  • speaker:
    • power supply: DC 9-15V
    • speaker output: chime / off / alarm (selection through by switch)
    • duration audio signal: about 1 sec. for chime, 30 sec. for alarm
    • timer adjustable: 3 - 30sec. before alarm activation
    • volume adjustable: yes (from 0 to max)
  • working temperature: -4°F to +122°F
  • power supply: DC 9-15V regulated (adapter included)
  • total current consumption: < 130mA
  • standby current: 25mA
  • IP rating: IP44


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product