Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

50 Watt Low Cost Soldering Station 374-896F

You may also like:
BITS5 BITS5
BITS5C/1 BITS5C/1
VTSS4NU VTSS4NU
WLC100 WLC100
WE1010EDU WE1010EDU
WTHA1N WTHA1N
WT1010N WT1010N

$31.95 ea

79 ship on Jul. 14
More Available – 13 weeks


  • Jameco Part no.: 2130626
  • Manufacturer: Velleman
  • Manufacturer no.: VTSS5U
  • Electronics Parts Locator
# of units Price
1+ $31.95
5+ $28.95

Request a Large Quantity Quote

50W Low Cost Soldering Station

Features

  • Manual temperature setting
  • Electronic temperature control
  • Power-on LED indication
  • With ground output

Specifications

  • Heater power for soldering iron: 50W
  • Temperature: 374-896°F
  • Voltage supply: 115VAC
  • Weight: 1.6 lbs.
  • Dimensions: 7 1/4" x 3 31/32" x 3 1/2"
  • Input power: 50VA max.
  • Includes: AC cord, iron stand, and sponge

Related Products



Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)115
Watts50
Temp Min (F)374
Temp Max (F)896


Report a problem
Suggest a product