224 Piece Capacitor Set with 14 Different Values 50V

You may also like:
00130232 00130232
ASST8-R ASST8-R
00081832 00081832
110990043 110990043
K/RES-E12 K/RES-E12
ASST30-R ASST30-R
G1C175-R G1C175-R
Price Reduced

$18.95 ea

8 ship on May. 11
9 ship on May. 28


  • Jameco Part no.: 2130642
  • Manufacturer: Velleman
  • Manufacturer no.: K/CAP1
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $18.95
5+ $16.49

Request a Large Quantity Quote

224 Piece Ceramic Capacitor Set

Specifications:

  • Quantity: 224 pieces
  • Number of values: 14 (from 10pF to 220nF)
  • Voltage capacity: 50 VDC

Contents:

  • 21 pieces each value: 10pF, 100pF, 1nF, 10nF, 100nF
  • 14 pieces each value: 22pF, 47pF, 220pF, 470pF, 2.2nF, 4.7nF, 22nF, 47nF
  • 7 pieces: 220nF


Report a problem
Suggest a product
Specification Value
CapacitanceAssorted
Voltage Rating50 VDC
Tolerance20%
Body Diameter5 mm
Lead Length20 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product