Electronic Kits
Radio/Transmitter
Kit Remote Transmitter 2-Ch. Ir Max 15M 2.3X1.6X0.5"
View larger image
Jameco Part no.:
2130693
Manufacturer:
Velleman
Manufacturer p/n:
MK162
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8543909500
Data Sheet (current)
[337 KB ]
You may also like:
SP-1A
AK-100
21-886
JE250
JE255
21-880
$16.95
ea
Call 1-800-831-4242
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
5+
$16.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Jameco Part no.:
2130693
Manufacturer:
Velleman
Manufacturer no.:
MK162
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8543909500
Data Sheet (current)
[337 KB ]
# of units
Price
5+
$16.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
2-CHANNEL IR REMOTE TRANSMITTER
Features
compact 2-button IR keychain remote
compatible with most Velleman IR receivers
2 powerful IR LEDs for a range of up to 15m (indoors)
16 channels (allow use of multiple transmitters in one room)
easy channel configuration, no jumpers required
'Transmit'-LED
Specifications
power supply: 12V (not incl.)
dimensions: 2.3 x 1.6 x 0.5"
Check out more fun and exciting
electronic kits
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Kit Remote Transmitter 2-Ch. Ir Max 15M 2.3X1.6X0.5"
Image is representative only