Velleman MK120 IR Light Barrier Kit

You may also like:
WSG105 WSG105
AA-1D AA-1D
MK104 MK104
WSAH136 WSAH136
WSAH190 WSAH190
K1803 K1803

$15.95 ea

66 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 2131012
  • Manufacturer: Velleman
  • Manufacturer no.: MK120
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $15.95
5+ $14.95

Request a Large Quantity Quote

Velleman MK120 IR Light Barrier Kit

Image of Velleman MK120 IR Light Barrier Kit
The IR (infrared) light barrier kit contains an IR emitting module and an IR receiver module with an LED indicator and buzzer. As long as the receiver is detecting the IR light from the emitter, it will remain silent. When something breaks the beam, the LED on the receiver module will turn on and the speaker will sound. This kit is similar to the door chime you hear when you enter a convenience store. Check out the video demo below.

Applications

  • Factory assembly line
  • Announce visitors
  • Warn against burglars
  • Set boundaries
  • Use in science projects, etc.

Specifications

  • Audible (85dB) and visible (LED) alert
  • Range: 3.3ft to 13ft
  • On/off switch provided

Power Supply

  • Transmitter: 9V DC / 50mA max.
  • Receiver: 9V DC / 20mA max.
  • 9V battery holder and adapter jack included. 9V batteries (sold separately).

Dimensions

  • Transmitter: 2.2" x 1.6"
  • Receiver: 3.9" x 2.0"
Note: Not recommended for outdoor use (the sun emits a lot of IR!).

Videos



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product