NO/NC Reed Switch For Alarm with Magnet 2.5"x 0.5" x 0.5"

You may also like:
35-756-BU 35-756-BU
MPS45WGW MPS45WGW
QS18-05N-1 QS18-05N-1

$6.95 ea

222 ship on May. 18
More Available – 14 weeks


  • Jameco Part no.: 2131143
  • Manufacturer: Velleman
  • Manufacturer no.: HAA27
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59

Request a Large Quantity Quote

NO & NC Reed Switch for Alarms with Magnet

Specifications

  • standard type magnetic switch: NO & NC
  • housing: white ABS
  • mounting with screws or double-sided tape
  • contact rating: DC 100V / 0.5A
  • operating gap: 1.2" max.
  • dimensions: 2.5" x 0.5" x 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NO/NC
Contact Rating0.5 A @ 100 VDC
Product Length2.5 in.
Width0.5 in.
Height0.5 in.


Report a problem
Suggest a product