Miniature Piezo Siren with 14 Inch Leads 6-15VDC 107dB

You may also like:
SL15R3120LA-R SL15R3120LA-R
11D3120-LF-TA 11D3120-LF-TA
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
11D3240-R 11D3240-R
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA

$7.49 ea

101 ship on May. 14
More Available – 14 weeks


  • Jameco Part no.: 2131223
  • Manufacturer: Velleman
  • Manufacturer no.: SV/PS1
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.49
10+ $6.49

Request a Large Quantity Quote

Mini Piezo Siren 6-15V DC 140mA 107dB with 14" Leads

Specifications

  • ABS
  • Wired siren
  • Operating voltage: 6-15Vdc
  • Current consumption (at 12 VDC with siren): 140mA
  • Oscillating frequency: 1.5 to 3.5kHz
  • Sund pressure level (at 1m): 107dBA
  • Dimensions: 1.5" x 1.7" x 2.2"
  • Wire length: 14"
  • weight: 1.65oz
  • Mounting holes: 0.87"


Report a problem
Suggest a product
Specification Value
Tone ModeSiren
Input Voltage12 V
Voltage Range (Vp-p)6-15
Current Rating200 mA
Output107 dBA
Frequency3500 Hz
Size (H" x Dia.")2.2 x 1.7
Termination StyleWire Lead
MountingBracket Mount
TechnologyPiezo
Height2.2 in.
Diameter1.7 in.


Report a problem
Suggest a product