Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6 VOLT 80 OHM SINGLE POLE DOUBLE THROW (SPDT) RELAY

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
LEG-12F-R LEG-12F-R
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5

$0.99 ea

445 ship on Oct. 26


  • Jameco Part no.: 2131805
  • Manufacturer: Fujitsu
  • Manufacturer no.: FBR211AD006M
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

Small PC Mount Relay



  • Contact Form: SPDT
  • Coil Voltage: 6 VDC
  • Coil Resistance:80 ohms
  • Contact Current: 0.5A/1A
  • Contact Voltage:120VAC/28VDC
  • Pins: 6
  • Dimensions (L x W x H) :0.59" x 0.4" x 0.41"

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormSPDT
    Coil Voltage (DC)6
    Coil Resistance (ohms)80
    Contact Current0.5A/1A
    Contact Voltage120VAC/28VDC
    Pins6
    Body Length (mm)15.1
    Body Width (mm)11.7
    Body Height (mm)10.5
    FamilyFBR211
    Maximum Pick-Up Voltage2.4VDC
    Minimum Dropout Voltage0.6VDC
    Operate Time5ms
    Operating Temperature-Max (Cel)55
    Operating Temperature-Min (Cel)-25


    Report a problem
    Suggest a product