# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 30 |
Width - mm | 30 |
Depth - mm | 10 |
Air Flow (CFM) | 4.5 |
Bearing | Ball |
Current (mA) | 70 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 34 |
Connection (Leads) | (3) 5.5", tach |
Power (Watts) | 0.84 |