12VDC 40 x 10 mm Sleeve Fan 4.7 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0412LX-G70 AD0412LX-G70
HA40101V4-0000-999 HA40101V4-0000-999
AD08012MX257304 AD08012MX257304
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD

$7.95 ea

506 ship on Jan. 25


  • Jameco Part no.: 2132162
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412LS-G70(T)
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

12VDC 40 x 10 mm Sleeve Fan 4.7 CFM


Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0412LS-G70
  • Voltage: 12 VDC
  • Current: 70 mA
  • Power: 0.84 Watt
  • Air Flow: 4.7 CFM
  • Bearing: Sleeve
  • Noise: 14 dBA
  • Speed: 4200 RPM
  • Size: 40 mm x 40 mm x 10 mm
  • Connection: (2) - 12'' Lead Wires
  • Agency Approvals: UL/CUL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm10
Air Flow (CFM)4.7
BearingSleeve
Current (mA)70
Agency ApprovalsUL/CUL/TUV/CE/CSA
Noise (dBA)14
Connection (Leads)12"
Power (Watts)0.84


Report a problem
Suggest a product