Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Dot Matix 8x8 Hi-Efficiency Red 0.79" Square x 0.235" High 25.9mcd

You may also like:
LM15088BUY LM15088BUY
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
LTP2657AA LTP2657AA
LTP305R LTP305R
Price Reduced

$2.95 ea

162 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 2132349
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LD788BS-SS22
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

8x8 LED Dot Matrix Display

Features

  • Color: Hi-Efficiency Red
  • Array: 8 x 8
  • Size: 0.79" Square x 0.235" High
  • Dot Size: 0.075" (1.9 mm)
  • Polarity: CC/AR
  • Forward voltage: 2.01 V @ 10 mA
  • Reverse current @ reverse voltage of 5V: 20µA
  • Peak forward current: 150mA
  • Luminous intensity: 25.9mcd (typical)
  • Peak wavelength: 635 nm (typical)
  • 16-pin


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Matrix Pattern8x8
Illuminated ColorHi-Efficiency Red
Dot Size0.075"
Size (L" x W" x H")0.78 x 0.78
ColorBlack
ConfigurationCC/AR
Dominant Wavelength631 nm
Intensity25.9 mcd
Forward Voltage - Vf (Typ.)2.01 V
Forward Current - If (Typ.)20 mA
MountingThrough Hole
Pin Count16
Number of LEDs64


Report a problem
Suggest a product