Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

W5100 Ethernet Shield for Arduino Microcontrollers

You may also like:

$8.95 ea

11 ship on Feb. 17


  • Jameco Part no.: 2132509
  • Manufacturer: Major Brands
  • Manufacturer no.: W5100
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $8.95
10+ $8.49
25+ $7.95

Request a Large Quantity Quote

W5100 Ethernet Shield for Arduino Microcontrollers

Features

  • Uno and Mega compatible
  • Built-in microSD card slot
  • Support Hardwired TCP/IP Protocols TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
  • 10BaseT/100BaseTX Ethernet PHY embedded
  • Support Auto Negotiation (Full-duplex and half duplex)
  • Support Auto MDI/MDIX
  • Support ADSL connection (with support PPPoE Protocol with PAP/CHAP Authentication mode)
  • Supports 4 independent sockets simultaneously
  • Not support IP Fragmentation
  • Internal 16Kbytes Memory for Tx/Rx Buffers
  • 0.18 µm CMOS technology
  • 3.3V operation with 5V I/O signal tolerance
  • Small 80 Pin LQFP Package
  • Lead-Free Package
  • Support Serial Peripheral Interface(SPI MODE 0, 3) Multi-function LED outputs (TX, RX, Full/Half duplex, Collision, Link, Speed)

Benefits

  • Line Speed Data transmission by hardwired logic up to 25Mbps throughput at application layer
  • Easy & Simple control like memory Save developing time and area
  • Easy TCP/IP implementation without OS
  • MAC & PHY embedded

    Downloads & Resources



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product