Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 16.7A 200W Enclosed Switching Power Supply 5Vsb PFC

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$72.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2133114
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-200-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $72.00
10+ $65.60

Request a Large Quantity Quote

200.4W SINGLE OUTPUT POWER SUPPLY

12 Volts @ 16.7 Amps


Features:
  • Universal AC input
  • Input Voltage: 85-246VAC @ 47-63Hz, 120-370VDC
  • Protection: Short-circuit, Overload, Over-voltage, Over-temperature
  • Built-in active PFC function, PF>0.95
  • High efficiency: up to 89%
  • Built-in constant current limiting circuit
  • Built-in remote On-Off and remote sense functions
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Ripple and noise: 120mVp-p
  • 5-year warranty
  • Size: 7.83"L x 3.86"W x 1.50"H
  • Weight: 1.70 lbs.


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)16.7
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)2.2
Number of Outputs1
Maximum Output Power (W)200.4
Efficiency (%)88
FamilyHRPG-200
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)16.7 A


Report a problem
Suggest a product