Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Enclosed LED Driver Power Supply 12V 8500mA 102W

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12

$24.30 ea

383 ship on Feb. 28
59 ship on May. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2133131
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-100-12
  • Electronics Parts Locator
# of units Price
1+ $24.30
10+ $22.10
25+ $20.95

Request a Large Quantity Quote

Enclosed Switching LED Driver Power Supply 12V 8.5A 102W

12 Volts @ 8.5 Amps

Features:

  • Universal AC input
  • Input Voltage: 90~264VAC @ 47~63Hz, or 127-370VDC
  • Constant Voltage design
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit / Overload / Over-voltage protection
  • 100% full load burn-in test
  • Ripple and Noise: 120mVp-p
  • Line Regulation: ±1.0%
  • Load Regulation: ±2.0%
  • Size: 7.48"L x 2.05"W x 1.46"H
  • Weight: 1.39 lbs.
For more 12V power supplies.



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)8.5
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)7.48
Width (inch)2.04
Height (inch)1.45
PFC FunctionNo
Agency ApprovalsUL/CUL/CE/EN/EAC
Maximum Output Power (W)102
Input Frequency47 to 63
Maximum Input Current (A)2.2
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
FamilyLPV-100
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product