LED Square Yellow Diffused 3mm x 3mm 590nm 100mcd

You may also like:
BL1.8-2.6WH BL1.8-2.6WH
BL1.8-1.6WH BL1.8-1.6WH
BL1.8-1.6GRN BL1.8-1.6GRN
LTL-433Y LTL-433Y
LTL-3231A-012 LTL-3231A-012
XSFRS23MBBA XSFRS23MBBA
Slashed Prices - Limited Quantity

$0.25 ea

11,134 ship on Jan. 24


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.05

Request a Large Quantity Quote

Standard Output Yellow LED



  • Emitting Color: Yellow
  • Lens: Yellow diffused
  • LED size: 3 x 3 mm
  • Lead Spacing: 0.1
  • Typical Vf: 2.5
  • Typical mcd: 100
  • Wavelength: 590 nm

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeCube
    ColorYellow
    Lens TypeDiffused
    Package3mm x 3mm
    Wavelength590 nm
    Luminous Intensity - Iv (mcd)100
    Viewing Angle (deg)80
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)20 mA
    Height (mm)4.6
    Mounting0.1"
    Pin Count2


    Report a problem
    Suggest a product