12VDC 4PST RELAY, S3-12V, SDS Relais

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RS-12 RS-12
G8P-1A4P-DC9 G8P-1A4P-DC9
AZ830-2C-9DE AZ830-2C-9DE
G5Y-1-H-DC12 G5Y-1-H-DC12
G5V-2-DC12 G5V-2-DC12
Clearance

$1.49 ea

1,498 ship on Dec. 16


  • Jameco Part no.: 2133499
  • Manufacturer: SDS Relais
  • Manufacturer no.: S3-12V
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
50+ $0.99
100+ $0.85
500+ $0.69

Request a Large Quantity Quote

12VDC 4PST RELAY

Features

  • Contact form: 4PST
  • Coil Voltage: 12 VDC
  • Contact Current:45 mA
  • Mounting Type: Through hole
  • Termination Style: PC Pin

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form4PST
    Coil Voltage (DC)12
    Coil Resistance (ohms)720
    Contact Current4A
    Contact Voltage250VAC/30VDC
    Pins12
    Relay ConstructionNon-Latching
    FamilyS
    Maximum Pick-Up Voltage8.4VDC
    Minimum Dropout Voltage1.2VDC
    Product Length28.4mm
    Product Depth12.5mm
    Product Height10.2mm
    Operate Time9ms
    Operating Temperature-Max (Cel)65
    Operating Temperature-Min (Cel)-55


    Report a problem
    Suggest a product