Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Metric Tri-Barrier Terminal Strip 6 Position 0.325" (8.25mm) 20A 300V M3 Screws

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
A205108 A205108

$1.25 ea

132 ship on Dec. 2


  • Jameco Part no.: 2133616
  • Manufacturer: Dinkle
  • Manufacturer no.: DT39-B01W-06
  • HTS code: 8536904000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Terminal Strip Single Row 6 Position 0.325" (8.25mm) Metric Tri Barrier 20A 300V M3 Screws

Features

  • Positions: 6
  • Pitch: 0.325" (8.25mm)
  • Current Rating : 20 A @ 300 V
  • Wire gauge range 12-22 AWG
  • Brass, tin plated terminals
  • Screw size: M3
  • Length: 50.6 mm


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
No. of Positions6
Maximum Current Rating (A)20
Rated Voltage (V)300
Wire Size22-12
Top TerminationScrew, M3.5
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.325
Pitch (mm)8.26
Product Depth15.2 mm
Product Length66 mm
FamilyDT35


Report a problem
Suggest a product