Metric Terminal Tri-Barrier Strip 8 Position 0.325" (8.25mm) Pitch 20A 300V M3 Screws

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$1.95 ea

10% discount applied in cart

1,384 ship on Apr. 16


  • Jameco Part no.: 2133624
  • Manufacturer: Dinkle
  • Manufacturer no.: DT39-B01W-08
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Metric Tri-Barrier Single Row Terminal Strip 8 Position 8.25mm Pitch

Features

  • Positions: 8
  • Pitch: 0.325" (8.25mm)
  • Current Rating : 20 A @ 300 V
  • Wire gauge range 12-22 AWG
  • Brass, tin plated terminals
  • Screw size: M3
  • Length: 67.2 mm


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
Number of Positions8
Current Rating20 A
Voltage Rating300 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, M3.5
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch0.325" (8.25mm)
Depth15.2 mm
Product Length82.5 mm
FamilyDT35


Report a problem
Suggest a product