Yellow Water Clear T1 LED

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
LTL-4231N LTL-4231N
UT0321-41-HE-R UT0321-41-HE-R
Clearance

$0.12 ea

10% discount applied in cart

9,319 ship on May. 11


  • Jameco Part no.: 2133632
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: LT0333N-41-UR91
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Yellow LED

Features

  • Emitting Color: Yellow
  • Lens: Water Clear
  • Typical mcd: 700
  • Typical Vf: 1.9
  • Wavelength: 589 nm
  • Viewing angle: 35°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorYellow
    Luminous Intensity700 mcd
    Lens TypeWater Clear
    Viewing Angle35°
    Typical Forward Voltage1.9 V
    Typical Forward Current20 mA
    Peak Wavelength591 nm
    Height5.1mm
    Lead Pitch0.1"
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product