LED PCB Mount Indicator Stacked Green and Red Diffused 5mm (T-1 3/4) 40mcd

You may also like:
LA93B/H-1 LA93B/H-1
550-3006 550-3006
LTL-30EFJNFH52 LTL-30EFJNFH52
551-3107 551-3107
550-1206 550-1206
LTL-514-11 LTL-514-11

$0.25 ea

222 ship on Jan. 20


  • Jameco Part no.: 2133641
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LT641G1HR-H206
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
500+ $0.07

Request a Large Quantity Quote

Dual LED

Features

  • Emitting color: Green/Red
  • Lens/Feature description: Green diffused/ Red diffused
  • LED size: T13/4
  • Diameter: 0.119"

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypePCB Mount
    ColorGreen/Red
    Lens TypeDiffused
    Package5mm, T-1 3/4
    Wavelength567 nm, 635 nm
    Luminous Intensity - Iv (mcd)40
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)30 mA
    Height (mm)12.4
    Mounting0 .1"
    Pin Count4


    Report a problem
    Suggest a product