Switch Slide Minature Single Pole Double Throw ON-ON PCB Mount 0.3 Amp @ 50 VDC Metal

You may also like:
OS102011MA1QN1 OS102011MA1QN1
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
1AM4022 1AM4022
35-222-BU 35-222-BU
35-202-BU 35-202-BU
MS22D16 MS22D16
Price Reduced

$0.39 ea

8,804 ship on May. 10


  • Jameco Part no.: 2133704
  • Manufacturer: Light Country
  • Manufacturer no.: SS12D02
  • HTS code: 8536509050
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Slide switch

Specifications

  • Pins: 3
  • Contact form: SPDT ON-ON
  • Contact Rating: 0.3 A at 50 VDC
  • Dimensions (L x W x D): 0.35" x 0.18" x 0.18"
  • Actuator height: 0.15"


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.3 A @ 50 VDC
Size (L" x W" x H")0.35 x 0.18 x 0.18
Lead Pitch0.08 in.
Housing MaterialMetal
Product Length0.35 in.
Width0.18 in.
Height0.18 in.


Report a problem
Suggest a product