Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 50 |
Width - mm | 50 |
Depth - mm | 20 |
Air Flow (CFM) | 4.6 |
Bearing | Ball |
Current (mA) | 90 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 32.5 |
Connection (Leads) | (3) 12" |
Power (Watts) | 1.08 |
Category | DC Blower |
Maximum Pressure | 0.36 |
Nominal Speed | 5000 |