DC Brushless Fans
3.15" (80mm)
Brushless Tubeaxial Fan 80x80x32mm 12 VDC 44.6 CFM Ball Bearing with 12" Leads
View larger image
Jameco Part no.:
2134213
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AD0812MB-Y51
HTS code:
8414599080
Data Sheet (current)
[124 KB ]
ROHS Certificate
[54 KB ]
Substitute Products
You may also like:
SC80-W2B
SCREW-8825-S
SCREW-8825
SC80-W2
8312GHL
AD08012MX257304
AD0412HB-C79GP
AFB0412SHB-MOD
$11.95
ea
12 ship on Jan. 27
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$11.95
10+
$10.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2134213
Manufacturer:
ADDA Corporation
Manufacturer no.:
AD0812MB-Y51
HTS code:
8414599080
Data Sheet (current)
[124 KB ]
ROHS Certificate
[54 KB ]
Substitute Products
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$11.95
10+
$10.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
12 Volt DC Brushless Fan 80x80x32mm
Specifications
Voltage: 12
Size mm (W x H x D): 80 x 80 x 32
Air Flow (CFM): 44.6
Bearing: Ball
Current (mA): 20
Power (Watts): 5.08
Agency Approvals: UL/CUL/TUV/CE
Noise (dB): 37
Connection (Leads): 12"
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage (VDC)
12
Height - mm
80
Width - mm
80
Depth - mm
32
Air Flow (CFM)
44.6
Bearing
Ball
Current (mA)
20
Agency Approvals
UL/CUL/TUV/CE
Noise (dBA)
37
Connection (Leads)
12"
Power (Watts)
5.08
Speed
3400
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Back to top
Accessories
Price: $0.79
Manufacturer P/N: SC80-W2B
Fan Guard 80mm (3.15") Black Anodized Steel
Price: $0.15
Manufacturer P/N: SCREW-8825-S
Fan Frame Chrome Screw - 5x10mm
Price: $0.15
Manufacturer P/N: SCREW-8825
Fan Frame Black Screw - 5x10mm
Price: $0.59
Manufacturer P/N: SC80-W2
Fan Guard Steel 80mm 3.15"
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Brushless Tubeaxial Fan 80x80x32mm 12 VDC 44.6 CFM Ball Bearing with 12" Leads
Image is representative only