IC KAE-T0V10-SO Servo Motion Control Chip (RS232,RS485 or RS422) SMD

You may also like:
SN754410NE SN754410NE
AH5775-P-B AH5775-P-B
L293DNE L293DNE
L298N L298N
L297 L297
L293NE L293NE

$30.00 ea

96 ship on May. 17
More Available – 3 weeks


  • Jameco Part no.: 2134432
  • Manufacturer: Saelig-Kerr
  • Manufacturer no.: KAE-T0V10-SO
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $30.00
5+ $27.00
25+ $25.00

Request a Large Quantity Quote

PIC-SERVO SC Motion Control Chip

28-pin, 0.3" SOIC package

The PIC-SERVO SC Motion Control Chip is a complete servo motion control system based on the PIC18F2331 microcontroller. It executes all of the real time processes (PID servo filter, motion profiling, commutation, error monitoring, communications) needed for controlling your motor. The simple serial NMC communications protocol lets you easily connect your microcontroller or PC host computer to multiple controller chips. (The address space supports up to 254 controllers.) The coordinated motion control support allows your host computer to precisely coordinate the motion of up to 16 motors. The same Windows test utilities and libraries used with our motion control boards can be used with your own custom boards designed with the PIC-SERVO SC.

Specifications:
  • Motor Type: DC Servo Motor (brush-type or brushless)
  • Servo controller for DC motors with incremental encoder feedback
  • 32 bit position, velocity and acceleration control
  • Trapezoidal and velocity profiling permit on-the-fly parameter changes
  • 16 bit PID servo gains can be changed on-the-fly
  • Multi-axis coordinated motion control support
  • High-speed 2 or 3 channel encoder input, limit switch inputs, hall sensor inputs
  • Optional Step and Direction inputs
  • Motor current and motor supply voltage sense inputs can be used for amplifier protection
  • PWM, Direction and Enable outputs connect directly to many H-Bridge or 3-Phase amplifiers
  • Serial interface can be used with RS232 or RS485 multi-drop communications
  • Complete documentation and example software available


Report a problem
Suggest a product
Specification Value
PackageSOIC-28
Maximum Operating Currentn/a
Minimum Input Voltage5 V
Input Voltage5 V
Maximum Input Voltage5 V
Product TypeServo Motor Controller
MountingSurface Mount
Pins28


Report a problem
Suggest a product