# of units | Price |
---|---|
1+ | $12.95 |
5+ | $11.49 |
25+ | $9.95 |
Specification | Value |
---|---|
Voltage Rating | 120 VAC |
Motor Speed @ Max. Efficiency (RPM) | 6 |
Current @ Max. Efficiency (mA) | 40 |
Torque @ Max. Efficiency (g-cm) | 6700 |
Gear Ratio | N/A |
Gear Case Size (Diameter x Length) (inch) | N/A |
Motor Size (Diameter x Length) (inch) | 1.97 x 1.02 |
Shaft Size (Diameter x Length) (inch) | 0.275 x 0.47 D-Shaft |
Terminal Type | Wires |