Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan 12VDC 39.6 CFM 80X80X25 2.64W Sleeve Bearings 12" Leads with Conn UL

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD0812UB-A71GP AD0812UB-A71GP
ME80251V1-000U-A99 ME80251V1-000U-A99
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03

$9.95 ea

34 ship on Aug. 4


  • Jameco Part no.: 2135697
  • Manufacturer: NMB Technologies
  • Manufacturer no.: FBM-08A12H
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12VDC Fan


Features:
  • Sleeve bearings
  • Rated voltage: 12VDC
  • Rated current: 0.22A
  • Air flow: 39.6 cfm
  • Noise level: 32 dbA
  • Connection: 12" leads with connector
  • Size: 80mm x 80mm x 25mm
  • Weight: 108.9 grams
  • Agency approvals: UL, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm80
    Width - mm80
    Depth - mm25
    Air Flow (CFM)39.6
    BearingSleeve
    Current (mA)220
    Agency ApprovalsUL/CSA
    Noise (dBA)32
    Connection (Leads)12" w/ conn.
    Power (Watts)2.1


    Report a problem
    Suggest a product