Bulk Cable
Multi-Conductor
22 AWG 5 Conductor No Shield 300 Volt Multi Conductor Cable
View larger image
Jameco Part no.:
2135865
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
5411-CL-1000
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8544493080
Data Sheet (current)
[90 KB ]
You may also like:
5576-100
SC9-100
5719-CL-25
8451 010100
SC9-25
SC4-100
$189.95
ea
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$189.95
5+
$174.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2135865
Manufacturer:
Jameco Valuepro
Manufacturer no.:
5411-CL-1000
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8544493080
Data Sheet (current)
[90 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$189.95
5+
$174.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
22 AWG, 5 Conductor, No Shield, 300 Volt, Multi-Conductor Cable
Product Construction
22 AWG 5 Conductor Multi Conductor Unshielded Cable
Conductor:
22 AWG Annealed Stranded Tinned Copper per ASTM B-33
Insulation:
Color coded plastic (PVC)
Jacket:
Chrome gray PVC
Temperature: -20°C to +75°C UL (80°C UL 2464)
Voltage: 300 Volts
Applications:
Public address systems
Intercom systems
Remote control circuits
Satellite actuator controls
Special Features:
Tinned conductors provide excellent corrosion resistance
Also greatly improves soldering connections
Ease of termination handling due to extra-flexible stranding
Industry Approvals:
UL Style 2464
CM/GMG or CMG
c(UL) or c(UL)us
RoHS compliant
OSHA acceptable
Packaging:
1000 ft. spools
Specifications:
Conductor Size: 22 AWG
Strands: 7 x 30 Tin Copper Wire
No. of Conductors: 5
Insulation Thickness: 0.010 in.
Jacket Thickness: 0.030 in.
Nominal O.D.: 0.190 in.
Working Voltage: 300 Volts
UL/NEC Listing: 2464 CM/CMG or CMG
Jacket Temperature: -20°C to 75°C (80°C UL 2464)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
No. of Conductors
5
Wire Gauge (AWG)
22
Stranding
7 x 30
Shielding
No
Length (feet)
1000
Color
Chrome
Material
PVC
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
22 AWG 5 Conductor No Shield 300 Volt Multi Conductor Cable
Image is representative only