Fuse Blade Automotve 32VDC 10A Apr Replacement For Ato/Atc

You may also like:
APR-3A APR-3A
APR-5A APR-5A
APR-20A APR-20A

$0.59 ea

216 ship on Sep. 18


  • Jameco Part no.: 2135929
  • Manufacturer: Optifuse
  • Manufacturer no.: APR-10A
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

10A Standard Automotive Blade Fuse


The APR regular automotive blade fuses are a drop-in replacement for the popular ATO / ATC fuses (Littelfuse / Bussmann respectively). These fuses have been used by automotive OEMs for over 25 years and are considered the standard for all low-voltage battery applications. The fuses are rated at 32 VDC.

Features:
  • Voltage rating: 32VDC
  • Current rating 10A
  • Designed to meet American National Standard SAE - J1284
  • Size: 0.73"L x 0.75"W x 0.20"D
  • Common names: Blade fuse, ATO, ATC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product