Quad Output Power Supply Switching 150 Watt [email protected] [email protected] [email protected] [email protected] PFC

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RD-125A RD-125A
RT-65C RT-65C
RD-50A RD-50A

$84.95 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213633
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-150-3B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $84.95
10+ $76.49

Request a Large Quantity Quote

150W Quad Output Power Supply with PFC Function

CH1: 5 Volts @ 10 Amps
CH2: 3.3 Volts @ 10 Amps
CH3: 12 Volts @ 5 Amps
CH4: -12 Volts @ 0.6 Amps

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Over load / Over voltage
  • Forced air cooling by built-in DC fan
  • CH4: Polarity is selectable
  • Fixed switching frequency at 100KHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current10 A
Power Rating150.2 W
FamilyQP-150
Additional Output Voltages (VDC)3.3, 12, -12
Input Voltage90 VAC to 264 VAC
Efficiency75%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Product Length7.8 in.
Width3.9 in.
Height2 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)3.3 VDC
Output Current (Channel 2)10 A
Output Voltage (Channel 3)12 VDC
Output Current (Channel 3)5 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)0.6 A


Report a problem
Suggest a product