Force Sensing Resistor 1.5" Square 1Oz-22Lbs 2 Leads 0.1" Spacing

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH

$13.95 ea

22 ship on Jan. 18
More Available – 7 days


  • Jameco Part no.: 2136471
  • Manufacturer: Pololu
  • Manufacturer no.: 1645
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $13.95
5+ $12.95
25+ $11.95

Request a Large Quantity Quote

Force-Sensing Resistor


This force-sensing resistor (FSR) from Interlink Electronics is a passive component that exhibits a decrease in resistance when there is an increase in the force applied to the 1.5" x 1.5" (38 x 38 mm) active area, allowing you to create a sensor that is able to detect force or pressure. The polymer thick film (PFT) device is optimized for use in human touch control of electronic devices and can sense an applied force ranging from a few dozen grams to over 10 kg (22 lb).

Features:
  • 1.72" flexible square pad
  • Extremely thin: 0.02"
  • Lightweight: 1.2 grams
  • Active sensing area: 1.5" x 1.5"
  • 1.5" flexible male leads (0.1" spacing)
  • Lowest amount of force measurable: 50 grams

    Applications:
  • Pressure-sensitive touch user interface
  • Tactile sensor for robotic appendages
  • Drum pad for an electronic instrument
  • Alarm system sensor
  • Target contact detection

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeForce Sensing Resistor (FSR)


    Report a problem
    Suggest a product