Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

You may also like:
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24
Price Reduced

$33.30 ea

52 ship on Apr. 8
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213672
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-150-24
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30
25+ $25.89

Request a Large Quantity Quote

150W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 6.3 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.6"H
  • Mounting Holes: 8.3"L x 2.6"W x 0.2"Dia.
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)24
    Output Current (A)6.3
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH (x2)
    Size (L" x W" x H")8.7 x 3 x 1.6
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)83
    FamilyLPP-150
    Maximum Output Power (W)150
    Maximum Input Current (A)2.5
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product