185W LED Driver Single Output Switching Power Supply 185 Watt 24V @ 7.8A B Model

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$50.50 ea

13 ship on Apr. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2136737
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-185H-24B
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $50.50
10+ $46.00
20+ $39.39

Request a Large Quantity Quote

185W Single Output Switching LED Power Supply

185 Watt, 24V @ 7.8A

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91+%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current7.8 A
    Output Range22 VDC to 27 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Product Length8.98 in.
    Width2.68 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating187.2 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current2.1 A
    Efficiency93.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-185H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product