AC to DC Power Supply Open Frame Single Output 12 Volt 12.5 Amp 150 Watt

You may also like:
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
EPS-35-12 EPS-35-12
BLP30-1012G BLP30-1012G
UP0401S-09 UP0401S-09
LPS-100-12 LPS-100-12

$33.30 ea

25% discount applied in cart

2 ship on May. 10

TARIFF FREE PRODUCT


  • Jameco Part no.: 213681
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-150-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

150W Open-Frame AC-to-DC Switching Power Supply

12 Volts @ 12.5 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.6"H
  • Mounting Holes: 8.3"L x 2.6"W x 0.15"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE


    Related Products

  • Use with 3.96 mm JST Connectors
    • 5 Position Wire to Board (Recommended: 396CH-B-05, p/n: 2234572)
    • (4) x 4 Position Wire to Board (Recommended: 396CH-B-04, p/n: 2234564)
    • Female Crimp Terminal 18-22 AWG (Recommended: MTC-C-R, p/n: 2124630)


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Output Current12.5 A
    Additional Output Voltages (VDC)n/a
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B6P-VH (x2)
    Size (L" x W" x H")8.7 x 3 x 1.6
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency79%
    FamilyLPP-150
    Power Rating150 W
    Maximum Input Current2.5 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length8.7 in.
    Width3 in.
    Height1.6 in.


    Report a problem
    Suggest a product