45 Watt 48 Volt 1.1 Amp Open Frame Switching Power Supply

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$13.95 ea

Factory Stock - Ships on Nov. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213701
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-45-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $13.95
10+ $13.39

Request a Large Quantity Quote

45 Watt 48 Volt 1.1 Amp Open Frame Switching Power Supply

48 Volts DC @ 1.1 Amps

Features

  • Universal AC input/Full range
  • Low leakage current: <0.5mA
  • Protections: Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)1.1
    Maximum Output Power (W)48
    FamilyPS-45
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)0.7
    Output Connector TypeMolex 5273-06
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)78
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.1
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product