Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Kit Symmetric 1A Power Supply Output:1.2-24VDC 3.1X2X0.9"

You may also like:
JE215 JE215
DFR0140 DFR0140
K8004 K8004
K1823 K1823
34020 34020
CJKIT-20312 CJKIT-20312

$12.95 ea

27 ship on Dec. 4
More Available – 13 weeks


  • Jameco Part no.: 2137166
  • Manufacturer: Velleman
  • Manufacturer no.: K8042
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $10.95

Request a Large Quantity Quote

Symmetric 1A Power Supply Kit

Features

  • Low cost universal symmetric power supply
  • Just add a suitable transformer and a heatsink
  • Ideal for op-amp applications, amplifiers, and more.
  • Trimmers can be replaced by potentiometers to allow continuous adjustment of output voltage
  • LED output indicators
  • Compact size

    Specifications

  • Positive and negative output adjustable between 1.2 and 24VDC (see table on datasheet, page 9 for voltage input/output options)
  • Output current: up to 2 x 1A continuous (with suitable heatsink)
  • Max. input voltage: 2 x 24VAC
  • Low ripple
  • Short circuit protection
  • Thermal protection
  • Dimensions: 3.1 x 2 x 0.9"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelIntermediate Kit


    Report a problem
    Suggest a product