204W Quad Output Enclosed Switching Power Supply 5V 15A 3V3 15A 12V 6A -12V 700mA

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$94.95 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213743
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-200-3B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $94.95
10+ $85.49

Request a Large Quantity Quote

Quad Output Enclosed Switching DC Power Supply

Specifications

  • 100% full-load burn-in
  • Universal AC input
  • Remote sense
  • Power Factor Correction
  • Three-year warranty
  • 3.3 watts/in3
  • 105°C output capacitor
  • Built-in fan cooling
  • -10° to +60°C working temperature
  • Output voltage: [email protected]; [email protected]; [email protected]; [email protected]
  • Watts: 204.9
  • Input voltage: [email protected]
  • Power density: 2.50W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.:  2.0%
  • Line reg.:  1.0%
  • Inrush current (A) @ 120VAC: 45
  • Isolation voltage: 3000
  • Leakage current: 2.0mA @ 240V
  • Rise time: 50ms
  • Hold up time: 16ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 72%
  • MTBF hours: 160,600
  • Mating connector: P/N 103587
  • Weight: 2.4 lbs.
  • Agency approval: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)15
Maximum Output Power (W)204.9
FamilyQP-200
Additional Output Voltages (VDC)3.3, 12, -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.5
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)72
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)15 A
Output Voltage (Channel 2)3.3 VDC
Output Current (Channel 2)15 A
Output Voltage (Channel 3)12 VDC
Output Current (Channel 3)6 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)0.7 A


Report a problem
Suggest a product