Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 Watt Single Output Switching Power Supply 12 Volts @ 10 Amps A Model

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12
Price Reduced

$45.20 ea

59 ship on Feb. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 2137529
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-120H-12A
  • Electronics Parts Locator
# of units Price
1+ $45.20
10+ $41.20
25+ $36.39

Request a Large Quantity Quote

120 Watt Single Output Switching Power Supply

12 Volts @ 10 Amps

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 92%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous location luminaires
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)10
    Additional Output Voltages (VDC)10.8 to 13.5
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)8.66
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)120
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Efficiency (%)92
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    FamilyHLG-120H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product